
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.73600 | £7.36 |
| 30 | £0.68100 | £20.43 |
| 50 | £0.65660 | £32.83 |
| 100 | £0.62520 | £62.52 |
| 250 | £0.58600 | £146.50 |
| 500 | £0.55800 | £279.00 |
| 1,000 | £0.53137 | £531.37 |
| 2,500 | £0.49810 | £1,245.25 |
| 5,000 | £0.47434 | £2,371.70 |
| Unit Price without VAT: | £0.73600 |
|---|---|
| Unit Price with VAT: | £0.88320 |

