



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.80500 | £8.05 |
| 30 | £0.71067 | £21.32 |
| 50 | £0.67260 | £33.63 |
| 100 | £0.62630 | £62.63 |
| 250 | £0.57336 | £143.34 |
| 500 | £0.53876 | £269.38 |
| 1,000 | £0.50826 | £508.26 |
| 2,500 | £0.47345 | £1,183.62 |
| 5,000 | £0.45075 | £2,253.75 |
| Unit Price without VAT: | £0.80500 |
|---|---|
| Unit Price with VAT: | £0.96600 |











