



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.55500 | £5.55 |
| 30 | £0.48800 | £14.64 |
| 50 | £0.46120 | £23.06 |
| 100 | £0.42840 | £42.84 |
| 250 | £0.39092 | £97.73 |
| 500 | £0.36636 | £183.18 |
| 1,000 | £0.34474 | £344.74 |
| 2,500 | £0.32004 | £800.10 |
| 5,000 | £0.30392 | £1,519.60 |
| Unit Price without VAT: | £0.55500 |
|---|---|
| Unit Price with VAT: | £0.66600 |











