



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.32800 | £13.28 |
| 30 | £1.17767 | £35.33 |
| 50 | £1.11760 | £55.88 |
| 100 | £1.04410 | £104.41 |
| 250 | £0.96020 | £240.05 |
| 500 | £0.90540 | £452.70 |
| 1,000 | £0.85710 | £857.10 |
| 2,500 | £0.80201 | £2,005.03 |
| 5,000 | £0.76610 | £3,830.50 |
| Unit Price without VAT: | £1.32800 |
|---|---|
| Unit Price with VAT: | £1.59360 |











