



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.25700 | £12.57 |
| 30 | £1.11467 | £33.44 |
| 50 | £1.05740 | £52.87 |
| 100 | £0.98760 | £98.76 |
| 250 | £0.90780 | £226.95 |
| 500 | £0.85566 | £427.83 |
| 1,000 | £0.80972 | £809.72 |
| 2,500 | £0.75731 | £1,893.28 |
| 5,000 | £0.72314 | £3,615.70 |
| Unit Price without VAT: | £1.25700 |
|---|---|
| Unit Price with VAT: | £1.50840 |











