



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.25700 | £12.57 |
| 30 | £1.11500 | £33.45 |
| 50 | £1.05760 | £52.88 |
| 100 | £0.98780 | £98.78 |
| 250 | £0.90800 | £227.00 |
| 500 | £0.85582 | £427.91 |
| 1,000 | £0.80988 | £809.88 |
| 2,500 | £0.75746 | £1,893.65 |
| 5,000 | £0.72329 | £3,616.45 |
| Unit Price without VAT: | £1.25700 |
|---|---|
| Unit Price with VAT: | £1.50840 |











