



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.29400 | £12.94 |
| 30 | £1.14733 | £34.42 |
| 50 | £1.08840 | £54.42 |
| 100 | £1.01680 | £101.68 |
| 250 | £0.93492 | £233.73 |
| 500 | £0.88138 | £440.69 |
| 1,000 | £0.83423 | £834.23 |
| 2,500 | £0.78043 | £1,951.07 |
| 5,000 | £0.74536 | £3,726.80 |
| Unit Price without VAT: | £1.29400 |
|---|---|
| Unit Price with VAT: | £1.55280 |











