



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.22100 | £12.21 |
| 30 | £1.08200 | £32.46 |
| 50 | £1.02620 | £51.31 |
| 100 | £0.95830 | £95.83 |
| 250 | £0.88060 | £220.15 |
| 500 | £0.82986 | £414.93 |
| 1,000 | £0.78515 | £785.15 |
| 2,500 | £0.73414 | £1,835.35 |
| 5,000 | £0.70088 | £3,504.40 |
| Unit Price without VAT: | £1.22100 |
|---|---|
| Unit Price with VAT: | £1.46520 |











