



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.17200 | £11.72 |
| 30 | £1.03800 | £31.14 |
| 50 | £0.98460 | £49.23 |
| 100 | £0.91910 | £91.91 |
| 250 | £0.84424 | £211.06 |
| 500 | £0.79536 | £397.68 |
| 1,000 | £0.75229 | £752.29 |
| 2,500 | £0.70315 | £1,757.88 |
| 5,000 | £0.67112 | £3,355.60 |
| Unit Price without VAT: | £1.17200 |
|---|---|
| Unit Price with VAT: | £1.40640 |











