



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.67600 | £6.76 |
| 30 | £0.59567 | £17.87 |
| 50 | £0.56360 | £28.18 |
| 100 | £0.52420 | £52.42 |
| 250 | £0.47912 | £119.78 |
| 500 | £0.44968 | £224.84 |
| 1,000 | £0.42372 | £423.72 |
| 2,500 | £0.39406 | £985.15 |
| 5,000 | £0.37473 | £1,873.65 |
| Unit Price without VAT: | £0.67600 |
|---|---|
| Unit Price with VAT: | £0.81120 |











