



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.07500 | £10.75 |
| 30 | £0.95167 | £28.55 |
| 50 | £0.90220 | £45.11 |
| 100 | £0.84160 | £84.16 |
| 250 | £0.77248 | £193.12 |
| 500 | £0.72734 | £363.67 |
| 1,000 | £0.68754 | £687.54 |
| 2,500 | £0.64214 | £1,605.35 |
| 5,000 | £0.61253 | £3,062.65 |
| Unit Price without VAT: | £1.07500 |
|---|---|
| Unit Price with VAT: | £1.29000 |











