



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.69000 | £6.90 |
| 30 | £0.60833 | £18.25 |
| 50 | £0.57540 | £28.77 |
| 100 | £0.53530 | £53.53 |
| 250 | £0.48944 | £122.36 |
| 500 | £0.45940 | £229.70 |
| 1,000 | £0.43294 | £432.94 |
| 2,500 | £0.40273 | £1,006.82 |
| 5,000 | £0.38302 | £1,915.10 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |











