



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.63200 | £6.32 |
| 30 | £0.55700 | £16.71 |
| 50 | £0.52660 | £26.33 |
| 100 | £0.48950 | £48.95 |
| 250 | £0.44716 | £111.79 |
| 500 | £0.41948 | £209.74 |
| 1,000 | £0.39507 | £395.07 |
| 2,500 | £0.36721 | £918.02 |
| 5,000 | £0.34903 | £1,745.15 |
| Unit Price without VAT: | £0.63200 |
|---|---|
| Unit Price with VAT: | £0.75840 |











