



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.61900 | £6.19 |
| 30 | £0.54467 | £16.34 |
| 50 | £0.51500 | £25.75 |
| 100 | £0.47870 | £47.87 |
| 250 | £0.43724 | £109.31 |
| 500 | £0.41014 | £205.07 |
| 1,000 | £0.38621 | £386.21 |
| 2,500 | £0.35889 | £897.23 |
| 5,000 | £0.34108 | £1,705.40 |
| Unit Price without VAT: | £0.61900 |
|---|---|
| Unit Price with VAT: | £0.74280 |











