0395321510 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £1.59381
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 588
Unit Price: £4.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £2.35345
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 179
Unit Price: £3.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £1.70145
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: £1.18770
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 470
Unit Price: £2.78000
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: £1.18770
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: £1.33710
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: £1.33710
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 990
Unit Price: £0.92000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 82
Unit Price: £1.26000
Datasheet
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395321510

DigiKey Part Number
0395321510-ND
Manufacturer
Manufacturer Product Number
0395321510
Description
TERM BLOCK HDR 10POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395321510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Gold
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,680£1.32405£2,224.40
Unit Price without VAT:£1.32405
Unit Price with VAT:£1.58886