Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Molex - Product of the Quarter - Mini-Fit

0353630410

DigiKey Part Number
900-0353630410-ND
Manufacturer
Manufacturer Product Number
0353630410
Description
CONN HEADER R/A 4POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Mating
0.145" (3.70mm)
Packaging
Bulk
Contact Length - Post
0.126" (3.20mm)
Part Status
Obsolete
Insulation Height
0.217" (5.51mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Applications
Automotive, General Purpose
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.