Parametric Equivalent

0349937001 | |
|---|---|
DigiKey Part Number | 900-0349937001-ND |
Manufacturer | |
Manufacturer Product Number | 0349937001 |
Description | GPEC4 RCPT CONN 103 CKT TOP LVR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 95 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | £9.65908 | £3,245.45 |
| Unit Price without VAT: | £9.65908 |
|---|---|
| Unit Price with VAT: | £11.59090 |

