



0349002102 | |
|---|---|
DigiKey Part Number | WM16155-ND |
Manufacturer | |
Manufacturer Product Number | 0349002102 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349002102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.35700 | £3.57 |
| 25 | £0.33440 | £8.36 |
| 50 | £0.31840 | £15.92 |
| 100 | £0.30320 | £30.32 |
| 250 | £0.28420 | £71.05 |
| 750 | £0.26299 | £197.24 |
| 1,500 | £0.25042 | £375.63 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

