




0349002101 | |
|---|---|
DigiKey Part Number | WM20000-ND |
Manufacturer | |
Manufacturer Product Number | 0349002101 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349002101 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Yellow |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.63000 | £6.30 |
| 25 | £0.59040 | £14.76 |
| 50 | £0.56200 | £28.10 |
| 100 | £0.53520 | £53.52 |
| 250 | £0.50164 | £125.41 |
| 500 | £0.47766 | £238.83 |
| 1,000 | £0.45487 | £454.87 |
| 2,500 | £0.42639 | £1,065.97 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

