0347960302 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 19,278
Unit Price: £0.13000
Datasheet
3 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0347960302

DigiKey Part Number
WM9678-ND
Manufacturer
Manufacturer Product Number
0347960302
Description
CONN RCPT HSG 3POS 3.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,480 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3,480In Stock
Ships from WEC