0314047134 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,930
Unit Price: £1.03000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 903
Unit Price: £1.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £1.06542
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,719
Unit Price: £0.88000
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314047134

DigiKey Part Number
900-0314047134-ND
Manufacturer
Manufacturer Product Number
0314047134
Description
MX64 FEM 1X6 KAIZAN CPA BLK POLA
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0314047134 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.