Parametric Equivalent
Parametric Equivalent




0310721072 | |
|---|---|
DigiKey Part Number | 0310721072-ND |
Manufacturer | |
Manufacturer Product Number | 0310721072 |
Description | CONN HDR HSG 5POS 2.54MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Header Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310721072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Bracket Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |





