10 Position Ribbon Cable 0.100" (2.54mm) 3.250" (82.55mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0250011003

DigiKey Part Number
0250011003-ND
Manufacturer
Manufacturer Product Number
0250011003
Description
CABLE JUMPER 10POS 2.54MM 3.25"
Customer Reference
Detailed Description
10 Position Ribbon Cable 0.100" (2.54mm) 3.250" (82.55mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
Ribbon
Number of Conductors
10
Pitch
0.100" (2.54mm)
Length
3.250" (82.55mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.