2+Ground Rectangular Connectors - Housings Non-Gendered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0194031120

DigiKey Part Number
WM9337-ND
Manufacturer
Manufacturer Product Number
0194031120
Description
CONN HSG 2POS PLUS GROUND
Customer Reference
Detailed Description
2+Ground Rectangular Connectors - Housings Non-Gendered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
-
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.