
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-8 AWG | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
















