0192520137 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 32,667
Unit Price: £0.20000
Datasheet
Image for 0192520137 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192520137

DigiKey Part Number
0192520137-ND
Manufacturer
Manufacturer Product Number
0192520137
Description
CBL TIE LOCKING NAT 40LB 5.91"
Customer Reference
Detailed Description
Standard, Locking Natural 1.50" (38.10mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.50" (38.10mm)
Width
-
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
-
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types