Image for 0191930242 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930242

DigiKey Part Number
900-0191930242-ND
Manufacturer
Manufacturer Product Number
0191930242
Description
CONN RING CIRC 6AWG #7/16 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 7/16 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
7/16 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
1.136" (28.85mm)
Length - Overall
1.991" (50.57mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.228" (5.79mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.