


0191640843 | |
|---|---|
DigiKey Part Number | 0191640843-ND |
Manufacturer | |
Manufacturer Product Number | 0191640843 |
Description | CONN RING FLAT 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.616" (15.65mm) | |
Length - Overall | 2.030" (51.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.353" (8.97mm) | |
Material - Insulation | NiAc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £1.17100 | £11.71 |
| 25 | £1.09800 | £27.45 |
| 50 | £1.04520 | £52.26 |
| 100 | £0.99540 | £99.54 |
| 250 | £0.93300 | £233.25 |
| 500 | £0.88844 | £444.22 |
| 1,000 | £0.84605 | £846.05 |
| 2,500 | £0.79310 | £1,982.75 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

