Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 2 Stud | |
Width - Outer Edges | 0.187" (4.75mm) | |
Length - Overall | 0.502" (12.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.183" (4.65mm) | |
Length - Termination | 0.165" (4.19mm) | |
Tongue Inside Opening | 0.094" (2.39mm) | |
Base Product Number |



