


0191180059 | |
|---|---|
DigiKey Part Number | 900-0191180059TR-ND - Tape & Reel (TR) 900-0191180059CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191180059 |
Description | CONN SPADE TERM 14-16AWG #10 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191180059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.570" (14.48mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.209" (5.31mm) | |
Length - Termination | 0.165" (4.19mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.22500 | £2.25 |
| 25 | £0.21120 | £5.28 |
| 50 | £0.20100 | £10.05 |
| 100 | £0.19150 | £19.15 |
| 250 | £0.17948 | £44.87 |
| 500 | £0.17088 | £85.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.16533 | £248.00 |
| 3,000 | £0.15743 | £472.29 |
| 4,500 | £0.15299 | £688.45 |
| 7,500 | £0.14757 | £1,106.78 |
| 10,500 | £0.14411 | £1,513.15 |
| 15,000 | £0.14053 | £2,107.95 |
| 37,500 | £0.13174 | £4,940.25 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |



