


0190850009 | |
|---|---|
DigiKey Part Number | 900-0190850009TR-ND - Tape & Reel (TR) 900-0190850009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190850009 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190850009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.023" (0.58mm) | |
Width - Outer Edges | 0.385" (9.78mm) | |
Length - Overall | 0.949" (24.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.13520 | £3.38 |
| 50 | £0.12860 | £6.43 |
| 100 | £0.12250 | £12.25 |
| 250 | £0.11484 | £28.71 |
| 500 | £0.10934 | £54.67 |
| 1,000 | £0.10412 | £104.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10367 | £207.34 |
| 4,000 | £0.09871 | £394.84 |
| 6,000 | £0.09593 | £575.58 |
| 10,000 | £0.09253 | £925.30 |
| 14,000 | £0.09036 | £1,265.04 |
| 20,000 | £0.08811 | £1,762.20 |
| 50,000 | £0.08260 | £4,130.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |



