
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.27700 | £12.77 |
| 100 | £1.05490 | £105.49 |
| 1,000 | £0.83283 | £832.83 |
| 2,500 | £0.77731 | £1,943.27 |
| 5,000 | £0.73844 | £3,692.20 |
| Unit Price without VAT: | £1.27700 |
|---|---|
| Unit Price with VAT: | £1.53240 |

