
0190730019-08-R9-D | |
|---|---|
DigiKey Part Number | 0190730019-08-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-08-R9-D |
Description | 8" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.99500 | £9.95 |
| 30 | £0.88067 | £26.42 |
| 50 | £0.83440 | £41.72 |
| 100 | £0.77800 | £77.80 |
| 250 | £0.71360 | £178.40 |
| 500 | £0.67152 | £335.76 |
| 1,000 | £0.63446 | £634.46 |
| 2,500 | £0.59214 | £1,480.35 |
| 5,000 | £0.56456 | £2,822.80 |
| Unit Price without VAT: | £0.99500 |
|---|---|
| Unit Price with VAT: | £1.19400 |

