0190700328 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,368
Unit Price: £0.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,592
Unit Price: £0.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,970
Unit Price: £0.42000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,030
Unit Price: £0.49000
Datasheet

Parametric Equivalent


Molex
In Stock: 23,413
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Molex
In Stock: 94,507
Unit Price: £0.26000
Datasheet

Parametric Equivalent


3M
In Stock: 992
Unit Price: £0.29000
Datasheet

Parametric Equivalent


3M
In Stock: 2,387
Unit Price: £0.19000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 35,643
Unit Price: £0.27000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15,086
Unit Price: £0.32000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,497
Unit Price: £0.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.73000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,220
Unit Price: £0.62000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 143
Unit Price: £0.52000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700328

DigiKey Part Number
0190700328-ND
Manufacturer
Manufacturer Product Number
0190700328
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.235" (5.96mm)
Length - Overall
0.866" (22.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.