0190700106 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Molex
In Stock: 1,793
Unit Price: £0.21000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700106

DigiKey Part Number
0190700106-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190700106
Description
CONN RING CIRC 14-16AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
-
Width - Outer Edges
0.340" (8.64mm)
Length - Overall
1.010" (25.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.175" (4.45mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12/12/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.14972£1,197.76
Unit Price without VAT:£0.14972
Unit Price with VAT:£0.17966