


0190700092 | |
|---|---|
DigiKey Part Number | WM18282TR-ND - Tape & Reel (TR) WM18282CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700092 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.322" (8.18mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18400 | £1.84 |
| 25 | £0.17280 | £4.32 |
| 50 | £0.16460 | £8.23 |
| 100 | £0.15660 | £15.66 |
| 250 | £0.14676 | £36.69 |
| 500 | £0.13976 | £69.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.12906 | £193.59 |
| 3,000 | £0.12290 | £368.70 |
| 4,500 | £0.11943 | £537.43 |
| 7,500 | £0.11520 | £864.00 |
| 10,500 | £0.11250 | £1,181.25 |
| 15,000 | £0.10970 | £1,645.50 |
| 37,500 | £0.10284 | £3,856.50 |
| 75,000 | £0.09794 | £7,345.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |














