
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.29000 | £12.90 |
| 30 | £1.14400 | £34.32 |
| 50 | £1.08560 | £54.28 |
| 100 | £1.01400 | £101.40 |
| 250 | £0.93224 | £233.06 |
| 500 | £0.87884 | £439.42 |
| 1,000 | £0.83180 | £831.80 |
| 2,500 | £0.77814 | £1,945.35 |
| 5,000 | £0.74316 | £3,715.80 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

