
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.13500 | £11.35 |
| 30 | £1.00500 | £30.15 |
| 50 | £0.95280 | £47.64 |
| 100 | £0.88930 | £88.93 |
| 250 | £0.81664 | £204.16 |
| 500 | £0.76918 | £384.59 |
| 1,000 | £0.72739 | £727.39 |
| 2,500 | £0.67967 | £1,699.17 |
| 5,000 | £0.64857 | £3,242.85 |
| Unit Price without VAT: | £1.13500 |
|---|---|
| Unit Price with VAT: | £1.36200 |

