
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.10800 | £11.08 |
| 30 | £0.98133 | £29.44 |
| 50 | £0.93060 | £46.53 |
| 100 | £0.86830 | £86.83 |
| 250 | £0.79724 | £199.31 |
| 500 | £0.75078 | £375.39 |
| 1,000 | £0.70986 | £709.86 |
| 2,500 | £0.66316 | £1,657.90 |
| 5,000 | £0.63272 | £3,163.60 |
| Unit Price without VAT: | £1.10800 |
|---|---|
| Unit Price with VAT: | £1.32960 |

