
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.97600 | £9.76 |
| 30 | £0.86367 | £25.91 |
| 50 | £0.81800 | £40.90 |
| 100 | £0.76280 | £76.28 |
| 250 | £0.69952 | £174.88 |
| 500 | £0.65820 | £329.10 |
| 1,000 | £0.62177 | £621.77 |
| 2,500 | £0.58020 | £1,450.50 |
| 5,000 | £0.55310 | £2,765.50 |
| Unit Price without VAT: | £0.97600 |
|---|---|
| Unit Price with VAT: | £1.17120 |

