
0190700014-04-L9-D | |
|---|---|
DigiKey Part Number | 0190700014-04-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-04-L9-D |
Description | 4" JUMPER 3075 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.35400 | £13.54 |
| 30 | £1.20200 | £36.06 |
| 50 | £1.14080 | £57.04 |
| 100 | £1.06610 | £106.61 |
| 250 | £0.98056 | £245.14 |
| 500 | £0.92470 | £462.35 |
| 1,000 | £0.87551 | £875.51 |
| 2,500 | £0.81938 | £2,048.45 |
| 5,000 | £0.78280 | £3,914.00 |
| Unit Price without VAT: | £1.35400 |
|---|---|
| Unit Price with VAT: | £1.62480 |

