
0190700014-03-L9-D | |
|---|---|
DigiKey Part Number | 0190700014-03-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-03-L9-D |
Description | 3" JUMPER 3075 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.32900 | £13.29 |
| 30 | £1.17933 | £35.38 |
| 50 | £1.11900 | £55.95 |
| 100 | £1.04550 | £104.55 |
| 250 | £0.96148 | £240.37 |
| 500 | £0.90658 | £453.29 |
| 1,000 | £0.85825 | £858.25 |
| 2,500 | £0.80309 | £2,007.72 |
| 5,000 | £0.76714 | £3,835.70 |
| Unit Price without VAT: | £1.32900 |
|---|---|
| Unit Price with VAT: | £1.59480 |

