


0190080009 | |
|---|---|
DigiKey Part Number | 900-0190080009TR-ND - Tape & Reel (TR) 900-0190080009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190080009 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.257" (6.53mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16000 | £1.60 |
| 25 | £0.15000 | £3.75 |
| 50 | £0.14280 | £7.14 |
| 100 | £0.13580 | £13.58 |
| 250 | £0.12732 | £31.83 |
| 500 | £0.12122 | £60.61 |
| 1,000 | £0.11542 | £115.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.11649 | £291.22 |
| 5,000 | £0.11093 | £554.65 |
| 7,500 | £0.10780 | £808.50 |
| 12,500 | £0.10398 | £1,299.75 |
| 17,500 | £0.10154 | £1,776.95 |
| 25,000 | £0.09902 | £2,475.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |











