7 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151330700

DigiKey Part Number
WM16348-ND
Manufacturer
Manufacturer Product Number
0151330700
Description
PICO-CLASP 7 CIRCUIT 50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
0151330700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
7
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.039" (1.00mm)
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black, Individual
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,269 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
2,000£3.03380£6,067.60
Unit Price without VAT:£3.03380
Unit Price with VAT:£3.64056

Other Suppliers on DigiKey

1,269In Stock
Ships from WEC