Image for 0050361743 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050361743

DigiKey Part Number
0050361743-ND
Manufacturer
Manufacturer Product Number
0050361743
Description
CONN PLUG HSG 4POS 6.30MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.248" (6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
0050361743 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.248" (6.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
16,000£0.09192£1,470.72
Unit Price without VAT:£0.09192
Unit Price with VAT:£0.11030