Socket Contact Tin Solder, PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050348511

DigiKey Part Number
0050348511-ND
Manufacturer
Manufacturer Product Number
0050348511
Description
CONN SOCKET SOLDER PCB TIN
Customer Reference
Detailed Description
Socket Contact Tin Solder, PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.