
0039022024 | |
|---|---|
DigiKey Part Number | 0039022024-ND |
Manufacturer | |
Manufacturer Product Number | 0039022024 |
Description | 3.96MM SPOX CRMP TERM HSG 519502 |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |

