



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.73400 | £17.34 |
| 30 | £1.54200 | £46.26 |
| 50 | £1.46500 | £73.25 |
| 100 | £1.37130 | £137.13 |
| 250 | £1.26412 | £316.03 |
| 500 | £1.19414 | £597.07 |
| 1,000 | £1.13252 | £1,132.52 |
| 2,500 | £1.06224 | £2,655.60 |
| 5,000 | £1.02018 | £5,100.90 |
| Unit Price without VAT: | £1.73400 |
|---|---|
| Unit Price with VAT: | £2.08080 |











