



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.91100 | £9.11 |
| 30 | £0.80500 | £24.15 |
| 50 | £0.76260 | £38.13 |
| 100 | £0.71070 | £71.07 |
| 250 | £0.65132 | £162.83 |
| 500 | £0.61254 | £306.27 |
| 1,000 | £0.57836 | £578.36 |
| 2,500 | £0.53935 | £1,348.38 |
| 5,000 | £0.51392 | £2,569.60 |
| Unit Price without VAT: | £0.91100 |
|---|---|
| Unit Price with VAT: | £1.09320 |











