



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1.75900 | £17.59 |
| 30 | £1.56500 | £46.95 |
| 50 | £1.48680 | £74.34 |
| 100 | £1.39180 | £139.18 |
| 250 | £1.28320 | £320.80 |
| 500 | £1.21230 | £606.15 |
| 1,000 | £1.14984 | £1,149.84 |
| 2,500 | £1.07862 | £2,696.55 |
| 5,000 | £1.03712 | £5,185.60 |
| Unit Price without VAT: | £1.75900 |
|---|---|
| Unit Price with VAT: | £2.11080 |











